DAC 4-CH R-2R 8-bit 24-Pin SSOP Tube
Rochester Electronics AD7225BRSZ technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7225BRSZ to view detailed technical specifications.
No datasheet is available for this part.