Rochester Electronics AD7225LPZ technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7225LPZ to view detailed technical specifications.
No datasheet is available for this part.