The AD7228KNZ is an 8-bit IC packaged in a DIP with 8 outputs. It has a nominal supply current of 16mA and a power dissipation of 310mW. The device is RoHS compliant and Reach SVHC compliant. It is available in bulk packaging.
Rochester Electronics AD7228KNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16mA |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Power Dissipation | 310mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.