Digital To Analogue Converter, Dual, 12 Bit, 11.4V To 15.75V, Soic, 24
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7237ABRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.