DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Bits | 12 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS | Not Compliant |