DAC 1-CH R-2R 12-bit 16-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7243BRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 84mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.