Dac 1-CH R-2R 12-BIT 20-PIN Plcc T/r
Rochester Electronics AD7248AAPZ-REEL technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.