DAC 2-CH R-2R 12-bit 16-Pin PDIP N Tube
Rochester Electronics AD7249ANZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.