DUAL 12 SERIAL DACPORT IC
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7249SQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.