Dual Channel Dual ADC SAR 1Msps 12-bit Serial 48-Pin LFCSP EP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7262BCPZ technical specifications.
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 23mA |
| Number of Bits | 12 |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.