1-Channel Single ADC SAR 3.45Msps 10-bit Serial 8-Pin TSOT T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7273BUJZ-500RL7 technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.