ADC Single SAR 3Msps 12-bit Serial 8-Pin MSOP
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7274BRM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.