1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7274BRMZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.