1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin TSOT T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7276YUJZ-500RL7 technical specifications.
| Input Capacitance | 42pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 19.8mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.