The AD7277BRMZ is a 10-bit analog-to-digital converter from Rochester Electronics. It features an input capacitance of 42pF and a nominal supply current of 4.2mA. The device has a power dissipation of 19.8mW and is packaged in a lead-free MSOP package. The AD7277BRMZ is compliant with Reach SVHC regulations and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7277BRMZ technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 42pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.2mA |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 19.8mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.