The AD7278BRMZ is an 8-bit analog-to-digital converter from Rochester Electronics. It features a nominal supply current of 5.5mA and a power dissipation of 19.8mW. The device is packaged in a lead-free MSOP package, which contains lead, and is available in rail or tube packaging. The AD7278BRMZ is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7278BRMZ technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 42pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 19.8mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.