DUAL SERIAL 8-BIT SINGLE SUPPLY DAC I.C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7303BRM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 6.93mW |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.