The AD7303BRZ is an 8-bit dual digital-to-analog converter from Rochester Electronics. It features 8-bit resolution and two outputs. The device is packaged in a lead-free SOIC package, which contains lead. The nominal supply current is 2.7mA, and the power dissipation is 6.93mW. The AD7303BRZ is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7303BRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.7mA |
| Number of Bits | 8 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.93mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.