Rochester Electronics AD7306AR-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7306AR-REEL to view detailed technical specifications.
No datasheet is available for this part.