Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7306JNZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.