Rochester Electronics AD73322LARUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 31mA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD73322LARUZ to view detailed technical specifications.
No datasheet is available for this part.