Dual Channel Dual ADC SAR 3Msps 12-bit Serial 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7352BRUZ technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 32pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.