2-Channel Dual ADC SAR 4.2Msps 14-bit Serial Automotive 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7357YRUZ technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 32pF |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| Power Dissipation | 36mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.