4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin TSSOP Tube
Rochester Electronics AD7366BRUZ-5 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 15pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.4mA |
| Number of Bits | 12 |
| Power Dissipation | 88.8mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.