Digital Potentiometer 100kOhm 128POS Volatile Linear 16-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7376ARWZ100 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12uA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Resistance | 100kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.