RMS to DC Converter -3.4V 210uA 190kHz/460kHz 8-Pin PDIP N Tube
Rochester Electronics AD737ANZ technical specifications.
| Bandwidth | 460kHz |
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 160uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.