RMS to DC Converter -3.4V 210uA 190kHz/460kHz 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 170kHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 160uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |