RMS to DC Converter, Low Power, 0.3 %, 170 kHz, 0 C, 70 C, NSOIC, 8 RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 190kHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 160uA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |