10-BIT, +3V, MICROPOWER DAC TAPE & REEL
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7391ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.