Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin SOIC W
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7396ARZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 125uA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 1mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.