Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7397ARZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 1mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.