The AD7398BRUZ from Rochester Electronics is a 12-bit digital-to-analog converter with four outputs. It has a nominal supply current of 1.6mA and a power dissipation of 27mW. The device is packaged in a TSSOP package and is available in bulk packaging. The AD7398BRUZ is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7398BRUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 27mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.