The AD7398BRZ is a 12-bit digital-to-analog converter with four outputs from Rochester Electronics. It features a nominal supply current of 1.6mA and a power dissipation of 27mW. The device is packaged in a SOIC package and is lead-free, although it contains lead. The AD7398BRZ is Reach SVHC compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7398BRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 27mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.