Temp Sensor Digital Serial (2-Wire, I2C) 6-Pin SOT-23 T/R
Rochester Electronics AD7414ARTZ-2REEL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 900uA |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.