Digital Temperature Sensor 8-Pin SOIC N T/R
Rochester Electronics AD7416AR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.