Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin MSOP T/R
Rochester Electronics AD7416ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.