The AD7417ARZ is a 10-bit analog-to-digital converter from Rochester Electronics. It features a nominal supply current of 600uA and an output current of 1uA. The device is packaged in a SOIC package and is compliant with Reach SVHC regulations. The AD7417ARZ has a resolution of 10 bits and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7417ARZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Bits | 10 |
| Output Current | 1uA |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |