The AD744AQ is a single op-amp with a bandwidth of 13MHz and a gain bandwidth product of 13MHz. It is packaged in a CDIP package and is available in bulk. The device has a common mode rejection ratio of 88dB and an input capacitance of 5.5pF. The AD744AQ contains lead and is not compliant with lead-free requirements.
Rochester Electronics AD744AQ technical specifications.
| Bandwidth | 13MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 13MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.