Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD744JRZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 13MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.