The AD7450ABRMZ is a 12-bit analog-to-digital converter from Rochester Electronics. It is packaged in a lead-free MSOP package, but contains lead. The device operates with a nominal supply current of 1.95mA and has a power dissipation of 9mW. It is compliant with RoHS regulations and Reach SVHC requirements. The AD7450ABRMZ is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7450ABRMZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.95mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 9mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.