The AD7450ARMZ is a 12-bit analog-to-digital converter from Rochester Electronics. It is packaged in an MSOP-8 case and is lead-free, although it contains lead. The device has a nominal supply current of 1.8mA and a power dissipation of 9mW. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7450ARMZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 9mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.