The AD745JRZ-16 is a single-channel instrument amplifier with a bandwidth of 20MHz. It is packaged in a lead-free SOIC package, which is available in rail or tube packaging. The device has a common mode rejection ratio of 95dB and a gain bandwidth product of 20MHz. The input capacitance is 18pF, and the nominal supply current is 10mA. The AD745JRZ-16 is compliant with Reach SVHC regulations.
Rochester Electronics AD745JRZ-16 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 20MHz |
| Input Capacitance | 18pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.