Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W T/R
Rochester Electronics AD745JRZ-16-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 20MHz |
| Input Capacitance | 18pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.