The AD745KR-16 is a single-channel operational amplifier from Rochester Electronics. It features a gain bandwidth product of 20MHz and a common mode rejection ratio of 95dB. The device has an input capacitance of 18pF and a nominal supply current of 10mA. The AD745KR-16 is packaged in a lead-free SOIC package, which is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 20MHz |
| Input Capacitance | 18pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |