Op Amp Single High Speed Amplifier ¡À18V 16-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 20MHz |
| Input Capacitance | 18pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |