Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin MSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7466BRMZ technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.