Single Channel Single ADC SAR 320ksps 8-bit Serial 8-Pin MSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7468BRMZ technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.