OP Amp Dual GP ±18V 8-Pin CDIP
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD746AQ technical specifications.
| Bandwidth | 13MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |