Rochester Electronics AD746SQ/883B technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD746SQ/883B to view detailed technical specifications.
No datasheet is available for this part.