The AD7475ARZ is a 12-bit analog-to-digital converter from Rochester Electronics, packaged in a SOIC case. It has an input capacitance of 20pF and a nominal supply current of 2.1mA. The device dissipates 10.5mW of power and is available in rail or tube packaging. The AD7475ARZ is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7475ARZ technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.1mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 10.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.